Part Details for 10GXS33003A1000 by Belden Inc
Overview of 10GXS33003A1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 10GXS33003A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9320
|
Newark | Networking Cable, Cat6A, 1000Ft, Orange, Cable Shielding:Unshielded, Lan Category:Cat6A, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair, Jacket Color:Orange Rohs Compliant: Yes |Belden 10GXS33003A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-10GXS33003A1000
|
Mouser Electronics | Multi-Conductor Cables CAT6A 4PRB U/UTP CMP RIB | 0 |
|
$1,629.1900 | Order Now |
DISTI #
71316610
|
RS | CAT6A Cable, 23AWG, 4PR, Unshielded, Bonded-PR, Plenum , Orange | Belden 10GXS33003A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,780.1700 | RFQ |
Part Details for 10GXS33003A1000
10GXS33003A1000 CAD Models
10GXS33003A1000 Part Data Attributes
|
10GXS33003A1000
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
10GXS33003A1000
Belden Inc
Wire And Cable,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Application | GIGABIT ETHERNET, 100BASETX, DIGITAL VIDEO | |
Approvals | CSA; NEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 6.858 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.075 Ω | |
Shielding | NO | |
Stranding | 1 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |