There are no models available for this part yet.
Overview of 10GXS33009A1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 10GXS33009A1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK9325
|
Newark | Networking Cable, Cat6A, 1000Ft, Grey, Cable Shielding:Unshielded, Lan Category:Cat6A, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair, Jacket Color:Gray Rohs Compliant: Yes |Belden 10GXS33009A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,741.8300 / $1,876.6100 | Buy Now | |
DISTI #
BEL31149-1000-ND
|
DigiKey | CAT6A 4PRB U/UTP CMP RIB Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5603 | Buy Now | |
DISTI #
566-10GXS33009A1000
|
Mouser Electronics | Multi-Conductor Cables CAT6A 4PRB U/UTP CMP RIB | 0 |
|
$1,629.1900 | Order Now | |
DISTI #
71316615
|
RS | CAT6A Cable, 23AWG, 4PR, Unshielded, Bonded-PR, Plenum , White | Belden 10GXS33009A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,780.1700 | RFQ |
CAD Models for 10GXS33009A1000 by Belden Inc
Part Data Attributes for 10GXS33009A1000 by Belden Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
Application
|
GIGABIT ETHERNET, 100BASETX, DIGITAL VIDEO
|
Approvals
|
CSA; NEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
SOLID
|
Cross Section Area
|
0.258 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.858 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
304.8 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Voltage
|
300 V
|
Resistance
|
0.075 Ω
|
Shielding
|
NO
|
Stranding
|
1
|
Wire Gauge
|
23 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|