Part Details for 10HVA24-P1 by Advanced Energy Industries Inc
Overview of 10HVA24-P1 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 10HVA24-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10HVA24-P1-ND
|
DigiKey | DC/DC CONVERTER 10000V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,486.6400 | Buy Now |
DISTI #
10HVA24-P1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 100uA 1W Chassis Mount - Bulk (Alt: 10HVA24-P1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,411.7358 / $1,572.2089 | Buy Now |
DISTI #
324-10HVA24P1
|
Mouser Electronics | Non-Isolated DC/DC Converters HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls RoHS: Compliant | 0 |
|
$1,486.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,453.8100 / $1,536.5000 | Buy Now |
DISTI #
10HVA24-P1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 100uA 1W Chassis Mount - Bulk (Alt: 10HVA24-P1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,411.7358 / $1,572.2089 | Buy Now |
Part Details for 10HVA24-P1
10HVA24-P1 CAD Models
10HVA24-P1 Part Data Attributes:
|
10HVA24-P1
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
10HVA24-P1
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |