Part Details for 10KEHD10AFPD by TE Connectivity
Overview of 10KEHD10AFPD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10KEHD10AFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4156
|
Newark | Power Line Filter, 3 Phase, 10A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Keh Series Rohs Compliant: Yes |Corcom Te Connectivity 10KEHD10AFPD RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.0000 / $181.1600 | Buy Now |
DISTI #
174-10KEHD10AFPD-ND
|
DigiKey | LINE FILTER 440VAC 10A CHASSIS Min Qty: 6 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$173.3967 | Buy Now |
DISTI #
1-1609969-0
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 10A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609969-0) Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$131.6608 | Buy Now |
DISTI #
655-10KEHD10AFPD
|
Mouser Electronics | Power Line Filters KEH 10A 2S SP DELTA 440 VAC RoHS: Compliant | 0 |
|
$168.7100 / $173.3900 | Order Now |
DISTI #
72030152
|
RS | Filter, KEH 10A 2S SP DELTA 440 VAC | TE Connectivity 10KEHD10AFPD RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$158.0600 / $166.3700 | RFQ |
|
Onlinecomponents.com | KEH 10A 2S SP DELTA 440VAC RoHS: Compliant | 0 |
|
$146.2000 / $177.6000 | Buy Now |
DISTI #
COR10KEHD10AFPD
|
Interstate Connecting Components | KEH 10A 2S SP DELTA 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEH 10A 2S SP DELTA 440VAC RoHS: Compliant | 0 |
|
$146.2000 / $177.6000 | Buy Now |
Part Details for 10KEHD10AFPD
10KEHD10AFPD CAD Models
10KEHD10AFPD Part Data Attributes
|
10KEHD10AFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10KEHD10AFPD
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 440 V | |
Width | 140 mm |