Part Details for 10KEMS10BFPDVM by TE Connectivity
Overview of 10KEMS10BFPDVM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10KEMS10BFPDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7969
|
Newark | Power Line Filter, 3-Ph, 10A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 10KEMS10BFPDVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$130.9500 / $136.0700 | Buy Now |
DISTI #
174-10KEMS10BFPDVM-ND
|
DigiKey | LINE FILTER 520VAC 10A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$104.5400 | Buy Now |
DISTI #
655-10KEMS10BFPDVM
|
Mouser Electronics | Power Line Filters KEM 10A 1S HIGH PER SP DELTA 520 VAC RoHS: Compliant | 6 |
|
$125.2500 / $131.7200 | Buy Now |
|
Onlinecomponents.com | KEM 10A 1S HIGH PER SP DELTA 520 VAC RoHS: Compliant | 0 |
|
$127.0700 / $154.3700 | Buy Now |
|
Master Electronics | KEM 10A 1S HIGH PER SP DELTA 520 VAC RoHS: Compliant | 0 |
|
$127.0700 / $154.3700 | Buy Now |
Part Details for 10KEMS10BFPDVM
10KEMS10BFPDVM CAD Models
10KEMS10BFPDVM Part Data Attributes
|
10KEMS10BFPDVM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10KEMS10BFPDVM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 18 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A |