Part Details for 10KEPS10AFPWVM by TE Connectivity
Overview of 10KEPS10AFPWVM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10KEPS10AFPWVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7931
|
Newark | Power Line Filter, 3-Ph, 10A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 10KEPS10AFPWVM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$113.2900 / $126.3500 | Buy Now |
DISTI #
174-10KEPS10AFPWVM-ND
|
DigiKey | LINE FILTER 440VAC 10A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$96.9200 | Buy Now |
DISTI #
655-10KEPS10AFPWVM
|
Mouser Electronics | Power Line Filters KEP 10A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant | 6 |
|
$96.9200 / $109.6400 | Buy Now |
|
Onlinecomponents.com | KEP 10A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant |
6 Partner Stock |
|
$105.6200 / $139.0800 | Buy Now |
|
Master Electronics | KEP 10A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant |
6 Partner Stock |
|
$105.6200 / $139.0800 | Buy Now |
Part Details for 10KEPS10AFPWVM
10KEPS10AFPWVM CAD Models
10KEPS10AFPWVM Part Data Attributes
|
10KEPS10AFPWVM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10KEPS10AFPWVM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 8.5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A |