There are no models available for this part yet.
Overview of 10KEVD10AFPW by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10KEVD10AFPW by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH4164
|
Newark | Power Line Filter, 3 Phase, 10A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kev Series Rohs Compliant: Yes |Corcom Te Connectivity 10KEVD10AFPW RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.7000 / $191.8000 | Buy Now | |
DISTI #
174-10KEVD10AFPW-ND
|
DigiKey | LINE FILTER 440VAC 10A CHASSIS Min Qty: 6 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$183.5900 | Buy Now | |
DISTI #
1-1609998-0
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 10A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609998-0) Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$139.4003 | Buy Now | |
DISTI #
655-10KEVD10AFPW
|
Mouser Electronics | Power Line Filters KEV 10A 2S SP WYE 440 VAC RoHS: Compliant | 0 |
|
$183.5800 / $183.5900 | Order Now | |
Onlinecomponents.com | KEV 10A 2S SP WYE 440VAC RoHS: Compliant | 0 |
|
$154.7900 / $188.0400 | Buy Now | ||
DISTI #
COR10KEVD10AFPW
|
Interstate Connecting Components | KEV 10A 2S SP WYE 440VAC | 0 |
|
Buy Now | ||
Master Electronics | KEV 10A 2S SP WYE 440VAC RoHS: Compliant | 0 |
|
$154.7900 / $188.0400 | Buy Now |
CAD Models for 10KEVD10AFPW by TE Connectivity
Part Data Attributes for 10KEVD10AFPW by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
60 mm
|
High Pot
|
2632 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
10 mA
|
Length
|
240 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
440 V
|
Width
|
140 mm
|