Part Details for 10LE24-N15-10PPM-DAF by Advanced Energy Industries Inc
Overview of 10LE24-N15-10PPM-DAF by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10LE24-N15-10PPM-DAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10LE24-N15-10PPM-DAF-ND
|
DigiKey | DC/DC CONVERTER 10000V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,563.9500 | Buy Now |
DISTI #
10LE24-N15-10PPM-D
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 1.5mA 15W Chassis Mount - Bulk (Alt: 10LE24-N15-10PPM-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,485.1475 / $1,653.9652 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,529.4100 / $1,616.4000 | Buy Now |
Part Details for 10LE24-N15-10PPM-DAF
10LE24-N15-10PPM-DAF CAD Models
10LE24-N15-10PPM-DAF Part Data Attributes
|
10LE24-N15-10PPM-DAF
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
10LE24-N15-10PPM-DAF
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |