Part Details for 10LE24-N15 by Advanced Energy Industries Inc
Overview of 10LE24-N15 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10LE24-N15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10LE24-N15-ND
|
DigiKey | DC/DC CONVERTER 10000V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,453.5900 | Buy Now |
DISTI #
10LE24-N15
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 1.5mA 15W Chassis Mount - Bulk (Alt: 10LE24-N15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,266.1117 / $1,410.0314 | Buy Now |
DISTI #
324-10LE24-N15
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 15W, Chassis-mount, I10 differential interface RoHS: Compliant | 0 |
|
$1,440.9600 / $1,453.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,300.0400 / $1,397.8300 | Buy Now |
DISTI #
10LE24-N15
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 1.5mA 15W Chassis Mount - Bulk (Alt: 10LE24-N15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,266.1117 / $1,410.0314 | Buy Now |
Part Details for 10LE24-N15
10LE24-N15 CAD Models
10LE24-N15 Part Data Attributes:
|
10LE24-N15
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
10LE24-N15
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |