There are no models available for this part yet.
Overview of 10LE24-N30-10PPM-LGH by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 10LE24-N30-10PPM-LGH by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-10LE24-N30-10PPM-LGH-ND
|
DigiKey | DC/DC CONVERTER 10000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,672.9500 | Buy Now | |
DISTI #
10LE24-N30-10PPM-L
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W Chassis Mount - Bulk (Alt: 10LE24-N30-10PPM-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,482.0260 | Buy Now | |
DISTI #
324-10LE24N30-10-LGH
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/C Temperature Coefficient, LGH HVout connector RoHS: Compliant | 0 |
|
$1,672.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,636.0000 / $1,729.0500 | Buy Now |
CAD Models for 10LE24-N30-10PPM-LGH by Advanced Energy Industries Inc
Part Data Attributes for 10LE24-N30-10PPM-LGH by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|