Part Details for 10LE24-N4-10PPM-AZ-DAF-BNC by Advanced Energy Industries Inc
Overview of 10LE24-N4-10PPM-AZ-DAF-BNC by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10LE24-N4-10PPM-AZ-DAF-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10LE24-N4-10PPM-AZ-DAF-BNC-ND
|
DigiKey | DC/DC CONVERTER 10000V 4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,646.3400 | Buy Now |
DISTI #
10LE24-N4-10PPM-AZ
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W Chassis Mount - Bulk (Alt: 10LE24-N4-10PPM-AZ) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,563.3810 / $1,741.0916 | Buy Now |
DISTI #
324-10LE24N4-10-ADB
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility, DA-15 input connector (Female), BNC-10kV HVout connector | 0 |
|
$1,646.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,609.9800 / $1,701.5500 | Buy Now | |
DISTI #
10LE24-N4-10PPM-AZ
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W Chassis Mount - Bulk (Alt: 10LE24-N4-10PPM-AZ) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,563.3810 / $1,741.0916 | Buy Now |