Part Details for 10LET by Eaton Bussmann
Overview of 10LET by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10LET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7028
|
Newark | Hrc Fuse, British Bs 88, 150 V, 240 V, 10 A, Bolted Tag, Let Series |Eaton Bussmann 10LET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.0800 / $141.8300 | Buy Now |
DISTI #
283-3233-ND
|
DigiKey | FUSE 10A 240V BS 88 BRITISH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.4000 | Buy Now |
DISTI #
71338084
|
RS | 10A 240V TYPE T FUSE (10) | Bussmann by Eaton 10LET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$108.3200 / $135.4000 | RFQ |
DISTI #
000000000002483469
|
Sager | Specialty Fuses 10A TYPE T FUSE Min Qty: 1 | 0 |
|
$88.2000 / $100.8000 | Buy Now |