Part Details for 10M02SCE144C8G by Altera Corporation
Results Overview of 10M02SCE144C8G by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M02SCE144C8G Information
10M02SCE144C8G by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10M02SCE144C8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 197 |
|
RFQ | |
|
Vyrian | Programmable ICs | 911 |
|
RFQ |
Part Details for 10M02SCE144C8G
10M02SCE144C8G CAD Models
10M02SCE144C8G Part Data Attributes
|
10M02SCE144C8G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M02SCE144C8G
Altera Corporation
Field Programmable Gate Array, 2000-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Inputs | 101 | |
Number of Logic Cells | 2000 | |
Number of Outputs | 101 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 10M02SCE144C8G
This table gives cross-reference parts and alternative options found for 10M02SCE144C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M02SCE144C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M02SCE144C8GES | Altera Corporation | Check for Price | Field Programmable Gate Array | 10M02SCE144C8G vs 10M02SCE144C8GES |
10M02SCE144C8G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 10M02SCE144C8G is 500 MHz.
-
The power consumption of the 10M02SCE144C8G is approximately 1.2W at 500 MHz.
-
The 10M02SCE144C8G has a maximum of 10,320 logic elements (LEs).
-
Yes, the 10M02SCE144C8G supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The 10M02SCE144C8G has a maximum of 2.5 Mb of embedded memory.