Part Details for 10M04DAU324C8G by PennEngineering (PEM)
Overview of 10M04DAU324C8G by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M04DAU324C8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX 00A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 100-Pin TQFP Tray | 244 |
|
$12.5600 / $14.1965 | Buy Now |