Part Details for 10M16DCF256I7G by PennEngineering (PEM)
Overview of 10M16DCF256I7G by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M16DCF256I7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP | 187 |
|
$42.0960 / $47.5804 | Buy Now |