Part Details for 10M331M by Gowanda Electronics Corporation
Overview of 10M331M by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-10M331MTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1716 | Buy Now |
DISTI #
10M331M
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M331M) RoHS: Not Compliant Min Qty: 241 Package Multiple: 241 Container: Bulk | 0 |
|
$0.9636 / $1.6016 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $1.7300 | Buy Now | |
DISTI #
10M331M
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M331M) RoHS: Not Compliant Min Qty: 241 Package Multiple: 241 Container: Bulk | 0 |
|
$0.9636 / $1.6016 | Buy Now |
Part Details for 10M331M
10M331M CAD Models
10M331M Part Data Attributes:
|
10M331M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M331M
Gowanda Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Iron-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |