There are no models available for this part yet.
Overview of 10M390K by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10M390K by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-10M390KTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4423 | Buy Now | |
DISTI #
10M390K
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M390K) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Container: Bulk | 0 |
|
$1.2597 / $1.6421 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.9600 | Buy Now |
CAD Models for 10M390K by Gowanda Electronics Corporation
Part Data Attributes for 10M390K by Gowanda Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.5106 mm
|
Lead Length
|
36.525 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.413 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
365 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|
Alternate Parts for 10M390K
This table gives cross-reference parts and alternative options found for 10M390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MG390K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Non-magnetic-Core, | Gowanda Electronics Corporation | 10M390K vs 10MG390K |
ER1025-10KS | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, | API Delevan | 10M390K vs ER1025-10KS |
M39010/08BR39KP | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 10M390K vs M39010/08BR39KP |
LT4K346 | General Purpose Inductor, 0.39uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | 10M390K vs LT4K346 |
550-3399-08-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | 10M390K vs 550-3399-08-02-00-LF |
1025R-10K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 10M390K vs 1025R-10K |
M39010/08BR39KM | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 10M390K vs M39010/08BR39KM |
ML10-390K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | 10M390K vs ML10-390K |
P0206-R39-KBW | General Purpose Inductor, 0.39uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | 10M390K vs P0206-R39-KBW |
1025-10K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 10M390K vs 1025-10K |