There are no models available for this part yet.
Overview of 10M40DAF484C7G by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10M40DAF484C7G by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
989-10M40DAF484C7G
|
Mouser Electronics | FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA RoHS: Compliant | 0 |
|
$109.7600 | Order Now |
CAD Models for 10M40DAF484C7G by Altera Corporation
Part Data Attributes for 10M40DAF484C7G by Altera Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Package Description
|
BGA, BGA484,22X22,40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
JESD-30 Code
|
S-PBGA-B484
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
360
|
Number of Logic Cells
|
40000
|
Number of Outputs
|
360
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Alternate Parts for 10M40DAF484C7G
This table gives cross-reference parts and alternative options found for 10M40DAF484C7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M40DAF484C7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M40DAF484C7G | Field Programmable Gate Array, 40000-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | Intel Corporation | 10M40DAF484C7G vs 10M40DAF484C7G |
Related Parts for 10M40DAF484C7G
-
10M40DAF484C8GField Programmable Gate Arrays
-
EPM1270T144C5NProgrammable Logic Devices
-
MK10DX128VLH7Microcontrollers
-
UCC2809P-1Switching Regulator or Controllers
-
ISO7742FDWOther Analog ICs
-
AD8217BRMZ-R7Power Management Circuits
-
HA7-5147-2Operational Amplifiers
-
EPCQ16ASI8NFlash Memories
-
ADS1018QDGSRQ1Analog to Digital Converters