-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 50000-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-10M50DAF484C8G
|
Mouser Electronics | FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA RoHS: Compliant | 104 |
|
$149.2000 / $179.1300 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 50000-CELL, CMOS, PBGA484 | 240 |
|
$75.0000 / $100.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10M50DAF484C8G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M50DAF484C8G
Altera Corporation
Field Programmable Gate Array, 50000-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 360 | |
Number of Logic Cells | 50000 | |
Number of Outputs | 360 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |