-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3128-ND
|
DigiKey | IC FPGA 101 I/O 144EQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
60 In Stock |
|
$72.3602 / $88.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10M50SAE144C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M50SAE144C8G
Intel Corporation
Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3125 | |
Number of Inputs | 500 | |
Number of Logic Cells | 50000 | |
Number of Outputs | 500 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | HQFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for 10M50SAE144C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M50SAE144C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M50SAE144C8 | Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, PLASTIC, EQFP-144 | Intel Corporation | 10M50SAE144C8G vs 10M50SAE144C8 |
10M50SAE144C8GES | Field Programmable Gate Array | Altera Corporation | 10M50SAE144C8G vs 10M50SAE144C8GES |