Part Details for 10RC-38X by Thomas & Betts
Overview of 10RC-38X by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 10RC-38X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 32.76mm Electro Tin Sta-Kon® |
163 In Stock |
|
$1.9700 / $3.2200 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 32.76mm Electro Tin Sta-Kon® |
163 In Stock |
|
$1.9700 / $3.2200 | Buy Now |
Part Details for 10RC-38X
10RC-38X CAD Models
10RC-38X Part Data Attributes:
|
10RC-38X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-38X
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |