Part Details for 10S6DC/250V by CEC Industries Ltd
Overview of 10S6DC/250V by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for 10S6DC/250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T5194
|
Newark | Line Voltage Lamps |Cec Industries 10S6DC/250V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 / $1.8800 | Buy Now |
DISTI #
4895-10S6DC/250V-ND
|
DigiKey | S6 250V 10W DC BAY BASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$11.3700 | Buy Now |