Trigger Devices
10TTS08SPBF
Description: Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, SMD-220, TO-220, D2PAK-3

Overview of 10TTS08SPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 10TTS08SPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10TTS08SPBF by International Rectifier

10TTS08SPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SFM
Package Description
SMD-220, TO-220, D2PAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
1 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Leakage Current-Max
50 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SCR
Want to compare parts?
  1. 10TTS08SPBF
    International Rectifier
    Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, SMD-220, TO-220, D2PAK-3
    VS

Alternate Parts for 10TTS08SPBF

This table gives cross-reference parts and alternative options found for 10TTS08SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TTS08SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10TTS08STRLPBF Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, SMD-220, TO-220, D2PAK-3 International Rectifier 10TTS08SPBF vs 10TTS08STRLPBF
Part Number Description Manufacturer Compare
S6008FS3143 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN Teccor 10TTS08SPBF vs S6008FS3143
MCR12D 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 10TTS08SPBF vs MCR12D
S6008F43 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 10TTS08SPBF vs S6008F43
S6008FS241 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 10TTS08SPBF vs S6008FS241
C122F1 8A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 10TTS08SPBF vs C122F1
S6008FS332 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 10TTS08SPBF vs S6008FS332
S6010LS3 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 10TTS08SPBF vs S6010LS3
MCR71-6 55A, 400V, SCR Motorola Mobility LLC 10TTS08SPBF vs MCR71-6
S6003LS1 Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB Teccor 10TTS08SPBF vs S6003LS1
MCR506-2 6A, 50V, SCR, TO-225AA Motorola Mobility LLC 10TTS08SPBF vs MCR506-2

Related Parts for 10TTS08SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10TTS08SPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10TTS08SPBF by International Rectifier

Select Manufacturer
Which Manufacturer of 10TTS08SPBF would you like to use for your alert(s)?
  • Please alert me when 10TTS08SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10TTS08SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10TTS08SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10TTS08SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10TTS08SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10TTS08SPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: