Part Details for 10VG1 by TE Connectivity
Overview of 10VG1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592-10VG1
|
Mouser Electronics | Power Line Filters 10A FASTON-FASTN1/4" FLANGE MOUNT RoHS: Compliant | 0 |
|
$55.1000 / $70.0500 | Order Now |
|
Onlinecomponents.com | Power Line Filter 10A 250VAC Faston Flange Mount RoHS: Compliant |
7 In Stock |
|
$64.8400 / $88.9500 | Buy Now |
DISTI #
6609051-2
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000022410
|
Sager | Power Line Filters 10A FASTON-FASTN1/4 FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 10A 250VAC Faston Flange Mount RoHS: Compliant |
7 In Stock |
|
$64.8400 / $88.9500 | Buy Now |
|
Neutron USA | Corcom, Power Line Filters EMI/RFI Filters/Accessories, 10VG1=F7413S0, 6609051-2 | 9 |
|
$171.1600 | Buy Now |
Part Details for 10VG1
10VG1 CAD Models
10VG1 Part Data Attributes
|
10VG1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10VG1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 72 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 1.25 mA | |
Length | 113.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |