Part Details for 10VK6 (ALTERNATE: 10VK6) by TE Connectivity
Overview of 10VK6 (ALTERNATE: 10VK6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VK6 (ALTERNATE: 10VK6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185581
|
RS | Filter, General Purpose, RFI Power Line, 10A, 250 VAC, Screw Terminals, | TE Connectivity 10VK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7400 / $19.6800 | RFQ |