10VV1
Description: 120V, 50/60Hz, SINGLE PHASE EMI FILTER

Overview of 10VV1 by TE Connectivity / Corcom

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10VV1 by TE Connectivity / Corcom
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10VV1 by TE Connectivity / Corcom

10VV1
TE Connectivity / Corcom
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORCOM INC
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
1/4 INCH QUICK CONNECT TERMINAL
Approvals
UL; CSA; VDE
Filter Type
SINGLE PHASE EMI FILTER
Frequency-Max
10 MHz
Frequency-Min
0.15 MHz
Height
38.9 mm
High Pot
2250 V
Insertion Loss@Frequency-Max
55 dB
Insertion Loss@Frequency-Min
15 dB
Leakage Current-Max
0.5 mA
Length
84.8 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Rated Current
10 A
Rated Voltage
120 V
Want to compare parts?
  1. 10VV1
    TE Connectivity / Corcom
    120V, 50/60Hz, SINGLE PHASE EMI FILTER
    VS

Related Parts for 10VV1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10VV1 by TE Connectivity / Corcom.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10VV1 by TE Connectivity / Corcom

Select Manufacturer
Which Manufacturer of 10VV1 would you like to use for your alert(s)?
  • Please alert me when 10VV1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10VV1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10VV1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10VV1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10VV1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10VV1 by TE Connectivity / Corcom

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: