Part Details for 10ZLH3300MEFC10X25 by Rubycon Corporation
Overview of 10ZLH3300MEFC10X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLH3300MEFC10X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10ZLH3300MEFC10X25-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1944 In Stock |
|
$0.3156 / $1.1000 | Buy Now |
DISTI #
C1S629500501752
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 990 |
|
$0.2120 / $0.5850 | Buy Now |