Part Details for 10ZLH3300MEFC12.5X20 by Rubycon Corporation
Overview of 10ZLH3300MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLH3300MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2173-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1030 In Stock |
|
$0.4093 / $1.4200 | Buy Now |
DISTI #
232-LH3300MEFC125X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 346 |
|
$0.3570 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 10VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
2001 In Stock |
|
$0.3195 / $0.4592 | Buy Now |
|
Quest Components | 800 |
|
$0.4440 / $1.1100 | Buy Now | |
DISTI #
C1S629500501761
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 1000 |
|
$0.2340 / $0.6930 | Buy Now |
|
LCSC | 3300uF 10V 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 8 |
|
$0.1819 / $0.3388 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 3300uF - 20% - 10VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
2001 In Stock |
|
$0.3195 / $0.4592 | Buy Now |
Part Details for 10ZLH3300MEFC12.5X20
10ZLH3300MEFC12.5X20 CAD Models
10ZLH3300MEFC12.5X20 Part Data Attributes
|
10ZLH3300MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH3300MEFC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1736 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLH3300MEFC12.5X20
This table gives cross-reference parts and alternative options found for 10ZLH3300MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH3300MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LBMAB20RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 10ZLH3300MEFC12.5X20 vs 8332LBMAB20RXN711M |
8332LBMAB20RXN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 10ZLH3300MEFC12.5X20 vs 8332LBMAB20RXN7F |
2332LBMAB20RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 10ZLH3300MEFC12.5X20 vs 2332LBMAB20RXN111C |
2332LBMAB20RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 10ZLH3300MEFC12.5X20 vs 2332LBMAB20RXN211C |
RGA332M1ACC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 10ZLH3300MEFC12.5X20 vs RGA332M1ACC-1320T |
RGA332M1ASD-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 10ZLH3300MEFC12.5X20 vs RGA332M1ASD-1320C |
EKYA100ELL332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10ZLH3300MEFC12.5X20 vs EKYA100ELL332MK20S |
2332LBMAB20RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 10ZLH3300MEFC12.5X20 vs 2332LBMAB20RXN911P |
EKZM100EBC332MK20S | Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | 10ZLH3300MEFC12.5X20 vs EKZM100EBC332MK20S |
8332LBMAB20RXN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 10ZLH3300MEFC12.5X20 vs 8332LBMAB20RXN7D |