Part Details for 10ZLJ2200MT810X25 by Rubycon Corporation
Overview of 10ZLJ2200MT810X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLJ2200MT810X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4740
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 2200 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ2200MT810X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 412 |
|
$0.4330 / $1.0200 | Buy Now |
DISTI #
1189-1529-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4088 In Stock |
|
$0.2456 / $0.9800 | Buy Now |
DISTI #
10ZLJ2200MT810X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 10ZLJ2200MT810X25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ZLJ2200MT810X25
10ZLJ2200MT810X25 CAD Models
10ZLJ2200MT810X25 Part Data Attributes
|
10ZLJ2200MT810X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLJ2200MT810X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2030 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLJ2200MT810X25
This table gives cross-reference parts and alternative options found for 10ZLJ2200MT810X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLJ2200MT810X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ010M222G25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 10ZLJ2200MT810X25 vs SJ010M222G25 |
ESC228M010AH5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 10ZLJ2200MT810X25 vs ESC228M010AH5AA |
SC010M2200A5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 10ZLJ2200MT810X25 vs SC010M2200A5F-1025 |
RJM-10V222MH6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | 10ZLJ2200MT810X25 vs RJM-10V222MH6#-F49 |
ST010M2200C5F11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | 10ZLJ2200MT810X25 vs ST010M2200C5F11025 |
EKZJ100EMC222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | 10ZLJ2200MT810X25 vs EKZJ100EMC222MJ25S |
MK1A228M10025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 10ZLJ2200MT810X25 vs MK1A228M10025JR |
SZ010M2200L5F31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | 10ZLJ2200MT810X25 vs SZ010M2200L5F31025 |
RJM-10V222MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | 10ZLJ2200MT810X25 vs RJM-10V222MH6#-G99 |
NRZJ222M10V10X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 10ZLJ2200MT810X25 vs NRZJ222M10V10X25F1F |