There are no models available for this part yet.
Overview of 11-00076 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00076D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 76 positions, 1.27mm (0.500in) pitch. | |
20021121-00076D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 76Positions, 1.27mm (0.5inch) pitch. | |
20021112-00076T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 76 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 11-00076 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-1263-ND
|
DigiKey | CORD 18AWG NEMA5-15P - CBL 9.84' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1383 In Stock |
|
$3.9375 / $8.9300 | Buy Now | |
Onlinecomponents.com | Ac cord - 3000 mm - U.S - NEMA 5-15P plug - TLY-13 to tinned - 18 AWG - SVT wire - 30-00244 RoHS: Compliant | 0 |
|
$4.0800 / $6.2000 | Buy Now |