Part Details for 11-01-0026 by Molex
Overview of 11-01-0026 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS0026CJ-8 | Rochester Electronics LLC | Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP8, CERAMIC, DIP-8 | |
DS0026CH | Rochester Electronics LLC | DS0026 - Low Skew Clock Driver, CMOS | |
DS0026H/883 | Rochester Electronics LLC | DS0026 - CLOCK DRIVER, MOS - Dual marked (7800802GA) |
Price & Stock for 11-01-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TOOL AND MACHINERY, CRIMP TOOL | 1 |
|
$200.0000 | Buy Now |
Part Details for 11-01-0026
11-01-0026 CAD Models
11-01-0026 Part Data Attributes
|
11-01-0026
Molex
Buy Now
Datasheet
|
Compare Parts:
11-01-0026
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PREFERRED US | |
Cable Entry-Maximum | 24 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |