Part Details for 11-01-0180 by Molex
Overview of 11-01-0180 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 11-01-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0011010180
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0011010180) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Hand Crimp Tool, Manual RoHS: Compliant | 0 |
|
$160.3800 / $194.7100 | Buy Now |
DISTI #
0011010180
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0011010180) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 11-01-0180
|
PEI Genesis | Tool And Machinery, Crimp Tool | 0 |
|
Buy Now | |
DISTI #
10151209
|
TestEquity LLC | Molex 11-01-0180 Hand Crimp Tool | 0 |
|
$189.7900 | Buy Now |
Part Details for 11-01-0180
11-01-0180 CAD Models
11-01-0180 Part Data Attributes:
|
11-01-0180
Molex
Buy Now
Datasheet
|
Compare Parts:
11-01-0180
Molex
Tool And Machinery, Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Cable Entry-Maximum | 12 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |