11-01-0204
Description: Tool And Machinery, Crimp Tool

Overview of 11-01-0204 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
MSS4020-473MXD Coilcraft Inc General Purpose Inductor, 47uH, 20%, 1 Element, SMD
MOS6020-472 Coilcraft Inc General Purpose Inductor, 4.7uH, 1 Element, SMD
MSS4020-473MXB Coilcraft Inc General Purpose Inductor, 47uH, 20%, 1 Element, SMD

Price & Stock for 11-01-0204 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 66F3868
Newark Tools, crimp, hydraulic, cr60917A Hand Tool, pc Board Connectors,0.079" (2.00) Milli-Grid? System ,molex Rohs Compliant: Na |Molex 11-01-0204 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 11-01-0204 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11-01-0204 by Molex

11-01-0204
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Additional Feature
PREFERRED US
Cable Entry-Maximum
30 AWG
Cable Entry-Minimum
24 AWG
Connector Support Type
TOOL AND MACHINERY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Tool and Machinery Name
CRIMP TOOL
Want to compare parts?
  1. 11-01-0204
    Molex
    Tool And Machinery, Crimp Tool
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11-01-0204 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11-01-0204 by Molex

Select Manufacturer
Which Manufacturer of 11-01-0204 would you like to use for your alert(s)?
  • Please alert me when 11-01-0204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11-01-0204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11-01-0204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11-01-0204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11-01-0204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11-01-0204 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: