Part Details for 11-02-0003 by Molex
Overview of 11-02-0003 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 11-02-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5186
|
Newark | Insertion Tool, For Use With:Molex 0.062" Diameter Pin & Socket Contacts, Product Range:207121 Series, Features:Provides Proper Seating Of Terminals & Reduces Operator Fatigue Rohs Compliant: Yes |Molex 11-02-0003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$31.7100 / $33.8700 | Buy Now |
DISTI #
22C5186
|
Avnet Americas | Insertion Tool for 0.93-Inch Pin and Socket Terminals - Bulk (Alt: 22C5186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$31.2300 / $33.8700 | Buy Now |
DISTI #
0011020003
|
Avnet Americas | Insertion Tool for 0.93-Inch Pin and Socket Terminals - Bulk (Alt: 0011020003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$28.2672 / $32.9784 | Buy Now |
DISTI #
538-11-02-0003
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL RoHS: Compliant | 36 |
|
$29.2500 / $32.4500 | Buy Now |
|
Onlinecomponents.com | Insertion Tool RoHS: Compliant |
36 Partner Stock |
|
$28.2800 / $38.1700 | Buy Now |
DISTI #
11-02-0003
|
TTI | Extraction, Removal & Insertion Tools INSERTION TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$28.9700 / $30.4200 | Buy Now |
DISTI #
MOL11-02-0003
|
Interstate Connecting Components | HT1353 INSERTION TOOL | 7 |
|
$29.7424 / $37.0378 | Buy Now |
|
Master Electronics | Insertion Tool RoHS: Compliant |
36 Partner Stock |
|
$28.2800 / $38.1700 | Buy Now |
DISTI #
10151211
|
TestEquity LLC | Molex 11-02-0003 Insertion Tool for Standard .093" Pin and Socket Terminals | 36 |
|
$40.2100 | Buy Now |
Part Details for 11-02-0003
11-02-0003 CAD Models
11-02-0003 Part Data Attributes
|
11-02-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
11-02-0003
Molex
Tool And Machinery, Insertion Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION TOOL |