There are no models available for this part yet.
Overview of 11-02-0008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for 11-02-0008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M4961
|
Newark | Extraction, Removal&insertion Tools Ht4573 |Molex 11-02-0008 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$57.1400 / $59.2800 | Buy Now | |
DISTI #
57H7464
|
Newark | Ht4573 Insertion T00L |Molex 11-02-0008 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4900 / $58.5500 | Buy Now | |
DISTI #
538-11-02-0008
|
Mouser Electronics | Extraction, Removal & Insertion Tools HT4573 INSERTION T00L RoHS: Compliant | 5 |
|
$55.0600 / $66.8800 | Buy Now | |
DISTI #
74927153
|
RS | HT4573 INSERTION T00L | Molex Incorporated 11-02-0008 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2900 | RFQ | |
Onlinecomponents.com | Hand Insertion Tool RoHS: Compliant |
2 Partner Stock |
|
$57.1500 / $69.6500 | Buy Now | ||
DISTI #
MX-11-02-0008
|
TME | Tool: mounting tool Min Qty: 1 | 0 |
|
$68.0800 / $75.1200 | RFQ | |
DISTI #
MOL11-02-0008
|
Interstate Connecting Components | HT4573 INSERTION T00L | 1 |
|
$56.6667 / $67.3585 | Buy Now | |
Master Electronics | Hand Insertion Tool RoHS: Compliant |
2 Partner Stock |
|
$57.1500 / $69.6500 | Buy Now | ||
DISTI #
10151212
|
TestEquity LLC | Molex 11-02-0008 Hand Insertion Tool | 2 |
|
$59.3600 | Buy Now |
CAD Models for 11-02-0008 by Molex
Part Data Attributes for 11-02-0008 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Cable Entry-Maximum
|
24 AWG
|
Cable Entry-Minimum
|
18 AWG
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
INSERTION TOOL
|