Part Details for 11-18-2211 by Molex
Overview of 11-18-2211 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11-18-2211
11-18-2211 CAD Models
11-18-2211 Part Data Attributes
|
11-18-2211
Molex
Buy Now
Datasheet
|
Compare Parts:
11-18-2211
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-MAC | |
Cable Entry-Maximum | 30 AWG | |
Cable Entry-Minimum | 24 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |