Part Details for 11-18-4469 by Molex
Overview of 11-18-4469 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124469-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Receptacle. | |
75844-694-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11-18-4469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H8729
|
Newark | 60703-20 Retainer Block |Molex 11-18-4469 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2000 / $154.1600 | Buy Now |
DISTI #
538-11-18-4469
|
Mouser Electronics | Crimpers / Crimping Tools 60703-20 RETAINER BL 03-20 RETAINER BLOCK | 0 |
|
$155.6900 / $155.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.9500 / $233.6900 | Buy Now |
DISTI #
MOL11-18-4469
|
Interstate Connecting Components | 60703-20 RETAINER BLOCK ** | 1 |
|
$143.7385 / $176.2831 | Buy Now |