There are no models available for this part yet.
Overview of 11-18-4791 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128479-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 13 Column, 104 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10128479-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 13 Column, 104 Position, 12.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
72479-1011LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors. |
Price & Stock for 11-18-4791 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57R7705
|
Newark | Combination Anvil |Molex 11-18-4791 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.4300 / $327.4500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$422.3500 / $454.0800 | Buy Now |