There are no models available for this part yet.
Overview of 11-18-4792 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72479-2211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors, Short Latch. | |
72479-2221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 28 AWG to 30 AWG Conductors, Short Latch. | |
72479-2111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors, Standard Latch. |
Price & Stock for 11-18-4792 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57R7706
|
Newark | Insulation Punch |Molex 11-18-4792 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.5400 / $261.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$337.2500 / $392.6000 | Buy Now |