There are no models available for this part yet.
Overview of 11-18-5349 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-349LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 49 positions, 2.54mm (0.100in) Pitch. | |
51915-349LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 44S 10P Right Angle Receptacle, Solder To Board | |
75915-349HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 49 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11-18-5349 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57R7770
|
Newark | Front Cutoff Plunger Left |Molex 11-18-5349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0100 / $144.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.9500 / $196.3100 | Buy Now |