Part Details for 11-18-5465 by Molex
Overview of 11-18-5465 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI3-0546-5Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection | |
HI4P0546-5Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection | |
10054652-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 200 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 11-18-5465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M6574
|
Newark | Conductor Punch, Mini-Mac Applicator, Length:-, For Use With:Molex Mini-Mac Series Applicator & Tool Kits, Product Range:207126 Series Rohs Compliant: Na |Molex 11-18-5465 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$200.3600 / $216.8000 | Buy Now |
DISTI #
538-11-18-5465
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH RoHS: Compliant | 4 |
|
$146.2600 / $204.3700 | Buy Now |
DISTI #
71453210
|
RS | 60803E101 CONDUCTOR PUNCH | Molex Incorporated 11-18-5465 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.3800 | RFQ |
|
Onlinecomponents.com | Conductor Punch RoHS: Compliant |
4 Partner Stock |
|
$165.7000 / $268.3100 | Buy Now |
DISTI #
11-18-5465
|
TTI | Punches & Dies CONDUCTOR PUNCH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$119.7800 | Buy Now |
DISTI #
MX-11-18-5465
|
TME | Punch Min Qty: 1 | 0 |
|
$256.8900 / $283.4600 | RFQ |
|
Master Electronics | Conductor Punch RoHS: Compliant |
4 Partner Stock |
|
$165.7000 / $268.3100 | Buy Now |
DISTI #
10151347
|
TestEquity LLC | Molex 11-18-5465 Conductor Punch | 4 |
|
$223.8100 | Buy Now |
Part Details for 11-18-5465
11-18-5465 CAD Models
11-18-5465 Part Data Attributes
|
11-18-5465
Molex
Buy Now
Datasheet
|
Compare Parts:
11-18-5465
Molex
Tool And Machinery, Cutter Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |