Part Details for 11-304 by ITW Switches
Overview of 11-304 by ITW Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F163
|
Newark | Microswitch, Pin Plunger, Spdt 10A 250V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:10A, Contact Voltage Dc Nom:28Vdc Rohs Compliant: Yes |Itw Switches 11-304 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 422 |
|
$18.9000 / $31.2700 | Buy Now |
DISTI #
74AC2491
|
Newark | Snap Action Basic Switch, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:10A, Contact Voltage Dc Nom:28Vdc, Product Range:11 Series, Contact Rohs Compliant: Yes |Itw Switches 11-304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 / $25.0500 | Buy Now |
DISTI #
850-11-304
|
Mouser Electronics | Basic / Snap Action Switches MINI 10AMP DBL-BREAK SNAP ACTION SWITCHES RoHS: Compliant | 100 |
|
$18.1700 / $30.0700 | Buy Now |
|
Powell Electronics | 11-304 10A DB SNAP ACTION Min Qty: 100 | 200 |
|
$12.8000 / $17.7300 | Buy Now |
Part Details for 11-304
11-304 CAD Models
11-304 Part Data Attributes:
|
11-304
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
11-304
ITW Switches
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.65mm, Solder Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Travel | 1.65 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 12.7 mm | |
Body Height | 12.7 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.34 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 11-304
This table gives cross-reference parts and alternative options found for 11-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11-204 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.65mm, Screw Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITW Switches | 11-304 vs 11-204 |