Part Details for 11-32-6068 by Molex
Overview of 11-32-6068 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1606-8 | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 11-32-6068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H2044
|
Newark | Idler Roller 60000W214 |Molex 11-32-6068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.5500 / $818.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,025.6500 / $1,086.2500 | Buy Now |
Part Details for 11-32-6068
11-32-6068 CAD Models
11-32-6068 Part Data Attributes
|
11-32-6068
Molex
Buy Now
|
Compare Parts:
11-32-6068
Molex
|
Samacsys Manufacturer | Molex |