Part Details for 11-32-8097 by Molex
Overview of 11-32-8097 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN8097BH | Rochester Electronics LLC | Microcontroller, 16-Bit, 8096 CPU, 4MHz, NMOS, PQCC68, PLASTIC, LCC-68 | |
MG8097BH/BZA | Rochester Electronics LLC | Microcontroller, 16-Bit, EPROM, 12MHz, NMOS, CPGA68, CERAMIC, PGA-68 | |
MG8097/B | Rochester Electronics LLC | 8097 - Math Coprocessor - Dual marked (8506301ZA) |
Price & Stock for 11-32-8097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y7860
|
Newark | Am63515T127 Spring |Molex 11-32-8097 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2800 / $409.3100 | Buy Now |
DISTI #
0011328097
|
Avnet Americas | AM63515T127 SPRING - Bulk (Alt: 0011328097) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$520.6400 / $551.0600 | Buy Now |