Part Details for 11-40-2043 by Molex
Overview of 11-40-2043 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-40-2043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H2283
|
Newark | T8324B Terminator Assembly |Molex 11-40-2043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,547.3000 / $3,820.1700 | Buy Now |
|
Onlinecomponents.com | Terminator Die RoHS: Compliant | 0 |
|
$4,923.6800 / $5,206.3200 | Buy Now |
Part Details for 11-40-2043
11-40-2043 CAD Models
11-40-2043 Part Data Attributes
|
11-40-2043
Molex
Buy Now
Datasheet
|
Compare Parts:
11-40-2043
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Cable Entry-Maximum | 24 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |