There are no models available for this part yet.
Overview of 11-40-2192 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2192CUKG#PBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs | |
LTC2192CUKG#TRPBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs | |
LTC2192IUKG#PBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs |
Price & Stock for 11-40-2192 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58H2337
|
Newark | T8379A Terminator Assembly |Molex 11-40-2192 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,405.4100 / $3,667.3600 | Buy Now | |
Onlinecomponents.com | Terminator Die RoHS: Compliant | 0 |
|
$4,726.7400 / $4,998.0600 | Buy Now |
CAD Models for 11-40-2192 by Molex
Part Data Attributes for 11-40-2192 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Cable Entry-Maximum
|
12 AWG
|
Cable Entry-Minimum
|
10 AWG
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CONTACT TOOLING
|