Part Details for 11-40-2265 (ALTERNATE: T8304DX) by Molex
Overview of 11-40-2265 (ALTERNATE: T8304DX) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-40-2265 (ALTERNATE: T8304DX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70091398
|
RS | Crimp Tool For Cat Ear Crimp Terminal, 127mm, 22 AWG | Molex Incorporated 11-40-2265 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,369.6400 | RFQ |