Part Details for 11-40-3277 by Molex
Overview of 11-40-3277 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73277-101400LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 100 Positions, 0.80mm (0.031in) Pitch | |
10123277-902LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Surface Mount +Through hole termination,170 contacts,30u\\. GXT plating.Matte Tin tail plating. | |
73277-101402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 100 Positions, 0.80mm (0.031in) Pitch |
Price & Stock for 11-40-3277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H2543
|
Newark | K63309B Tool Kit |Molex 11-40-3277 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$851.3600 / $916.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,212.3300 / $1,303.5200 | Buy Now |