There are no models available for this part yet.
Overview of 11-40-4488 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4488-AL | Coilcraft Inc | General Purpose Inductor, 20uH, 10%, 1 Element, Ferrite-Core, SMD, 1312, CHIP, 1312, ROHS COMPLIANT | |
RJCSE448801 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for 11-40-4488 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y7939
|
Newark | 8343-7 Cut-Off Plunger Retainer |Molex 11-40-4488 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1400 / $491.1800 | Buy Now | |
DISTI #
0011404488
|
Avnet Americas | 8343-7 CUT-OFF PLUNGER RETAINER - Bulk (Alt: 0011404488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$624.7800 / $661.2800 | Buy Now |