Part Details for 11-40-4539 by Molex
Overview of 11-40-4539 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-396L | Coilcraft Inc | General Purpose Inductor, 39000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 11-40-4539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H2851
|
Newark | 8358-3 Cond Punch |Molex 11-40-4539 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6600 / $196.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.1500 / $268.4200 | Buy Now |